There are no models available for this part yet.
Overview of B8-18CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1018CSW#TRPBF | Analog Devices | uP 2x Comp | |
LT1118CS8-5#PBF | Analog Devices | L IQ, L Drop, 800mA, Source & | |
LT1218CS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for B8-18CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-B8-18CS-ND
|
DigiKey | COMP O= .296,L= 2.75,W= .026 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
3179 In Stock |
|
$3.0004 / $6.8000 | Buy Now |