-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9169
|
Newark | Suppression Cap, 1000Pf, Class Y1, 500V Rohs Compliant: Yes |Epcos B81123C1102M189 Min Qty: 1300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2750 / $0.3160 | Buy Now |
DISTI #
495-76550-1-ND
|
DigiKey | CAP FILM 1000PF 20% 500VAC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7863 In Stock |
|
$0.2511 / $0.8700 | Buy Now |
|
Future Electronics | B81123 Series 250 V 0.001 uF LS=15mm Y1 Suppression Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 3000V, 20% +TOL, 20% -TOL, 0.001UF, THROUGH HOLE MOUNT, 7120 | 877 |
|
$1.1250 / $3.0000 | Buy Now |
DISTI #
B81123C1102M189
|
TME | Capacitor: polypropylene, Y1, 1nF, 18x10.5x5mm, THT, ±20%, 15mm Min Qty: 1 | 1323 |
|
$0.2380 / $0.6890 | Buy Now |
DISTI #
3437448
|
element14 Asia-Pacific | SUPPRESSION CAP, 1000PF, CLASS Y1, 500V RoHS: Compliant Min Qty: 1300 Container: Reel | 0 |
|
$0.2769 / $0.3289 | Buy Now |
DISTI #
3437448
|
Farnell | SUPPRESSION CAP, 1000PF, CLASS Y1, 500V RoHS: Compliant Min Qty: 1300 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.2611 / $0.2936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B81123C1102M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B81123C1102M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |