-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9172
|
Newark | Suppression Cap, 1500Pf, Class Y1, 500V Rohs Compliant: Yes |Epcos B81123C1152M189 Min Qty: 1100 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2750 / $0.3050 | Buy Now |
DISTI #
495-B81123C1152M189CT-ND
|
DigiKey | CAP FILM 1500PF 20% 500VAC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4367 In Stock |
|
$0.2511 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.2680 | Buy Now |
|
Chip1Cloud | CAP FILM 1500PF 20% 500VAC RAD | 12000 |
|
RFQ | |
DISTI #
3437453
|
element14 Asia-Pacific | SUPPRESSION CAP, 1500PF, CLASS Y1, 500V RoHS: Compliant Min Qty: 1100 Container: Reel | 0 |
|
$0.2793 / $0.3222 | Buy Now |
DISTI #
3437453
|
Farnell | SUPPRESSION CAP, 1500PF, CLASS Y1, 500V RoHS: Compliant Min Qty: 1100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.2609 / $0.2947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B81123C1152M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B81123C1152M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |