-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B81123C1222M189
|
Avnet Americas | Safety Capacitor, 2200 pF, 500 VAC, ± 20%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B81123C1222M189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4323 | Buy Now |
DISTI #
B81123C1102M289
|
Avnet Americas | Safety Capacitor, 2200 pF, 500 VAC, ± 20%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B81123C1102M289) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3643 | Buy Now |
DISTI #
871-B81123C1222M189
|
Mouser Electronics | Safety Capacitors 0.0022uF 500Vac 20% Class Y1 RoHS: Compliant | 12014 |
|
$0.2970 / $0.9200 | Buy Now |
DISTI #
V72:2272_06316050
|
Arrow Electronics | Cap Film Suppression Y1 0.0022uF 500VAC PP 20%( 18 X 7 X 12.5mm) Radial 15mm 110°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2249 Container: Cut Strips | Americas - 18 |
|
$0.3085 / $0.5249 | Buy Now |
DISTI #
B81123C1222M189
|
TTI | Safety Capacitors 0.0022uF 500Vac 20% Class Y1 RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.2890 | Buy Now |
DISTI #
B81123C1222M189
|
Avnet Americas | Safety Capacitor, 2200 pF, 500 VAC, ± 20%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B81123C1222M189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4323 | Buy Now |
DISTI #
B81123C1102M289
|
Avnet Americas | Safety Capacitor, 2200 pF, 500 VAC, ± 20%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B81123C1102M289) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3643 | Buy Now |
DISTI #
B81123C1222M189
|
Avnet Abacus | Safety Capacitor, 2200 pF, 500 VAC, � 20%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B81123C1222M189) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 2 Days | Abacus - 122400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B81123C1222M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B81123C1222M189
TDK Corporation
Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |