Part Details for B81123C1472M by TDK Epcos
Overview of B81123C1472M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B81123C1472M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7677
|
Newark | Film Cap Mkp Y1 4.7Nf 20% 500Vac Ls 15Mm Rohs Compliant: Yes |Epcos B81123C1472M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27655 |
|
$0.3610 / $0.3660 | Buy Now |
|
Future Electronics | MKP Y1 Series 500 v 4700 pf 20% LS=15mm 18x17.5x9mm Y1 Suppression RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.4000 / $0.4200 | Buy Now |