Part Details for B81123C1472M26 by TDK Corporation
Overview of B81123C1472M26 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B81123C1472M26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B81123C1472M026
|
Avnet Abacus | Safety Capacitor, 4700 pF, 500 VAC, � 20%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B81123C1472M026) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |