Part Details for B81141C1473M by TDK Corporation
Overview of B81141C1473M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B81141C1473M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B81141C1473M000
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 440 VAC, � 20%, X1, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: B81141C1473M000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |