Part Details for B81141C1683K000 by TDK Epcos
Overview of B81141C1683K000 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B81141C1683K000
B81141C1683K000 CAD Models
B81141C1683K000 Part Data Attributes
|
B81141C1683K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B81141C1683K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B81141C1683K000
This table gives cross-reference parts and alternative options found for B81141C1683K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B81141C1683K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC683K1000AK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B81141C1683K000 vs MMC683K1000AK |
MMCV1000K6830000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B81141C1683K000 vs MMCV1000K6830000D220 |
MMCV1000K6830000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B81141C1683K000 vs MMCV1000K6830000D210 |
MMCV1000K6830000D200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B81141C1683K000 vs MMCV1000K6830000D200 |
6EH3ARB683KRN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B81141C1683K000 vs 6EH3ARB683KRN |
MMCS1000K68300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B81141C1683K000 vs MMCS1000K68300000200 |
6EH3ARB683KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B81141C1683K000 vs 6EH3ARB683KCS |
MMC683K1000AGK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B81141C1683K000 vs MMC683K1000AGK |
MMC683K1000RGK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B81141C1683K000 vs MMC683K1000RGK |
MMC683K1000RK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B81141C1683K000 vs MMC683K1000RK |