Part Details for B8120A by Pulse Electronics Corporation
Overview of B8120A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B8120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
673-B8120A
|
Mouser Electronics | Pulse Transformers THT ASDL Splttr Fltr 25Ohms 1-Port RoHS: Not Compliant | 0 |
|
$6.5500 | Order Now |
DISTI #
B8120A
|
Avnet Abacus | ANSI Splitter Filter Module with signature cct (Alt: B8120A) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |
Part Details for B8120A
B8120A CAD Models
B8120A Part Data Attributes
|
B8120A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B8120A
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL | |
Height | 15.88 mm | |
Length | 62.23 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 21.84 mm |