Part Details for B8141-0 by TURCK Inc
Overview of B8141-0 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B8141-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONNECTOR, 4 CONTACT(S), POLYBUTYLENE TEREPHTHALATE, FEMALE, SCREW TERMINAL | 1 |
|
$15.8340 | Buy Now |
Part Details for B8141-0
B8141-0 CAD Models
B8141-0 Part Data Attributes
|
B8141-0
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
B8141-0
TURCK Inc
Circular Connector, 4 Contact(s), Polybutylene Terephthalate, Female, Screw Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |