Part Details for B81514D10-12P1 by TE Connectivity
Overview of B81514D10-12P1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KAD5512P-12Q48 | Renesas Electronics Corporation | 12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5612P-17Q72 | Renesas Electronics Corporation | 12-Bit, 170MSPS Dual-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5612P-12Q72 | Renesas Electronics Corporation | 12-Bit, 125MSPS Dual-Channel ADC with LVDS/LVCMOS Outputs |
Price & Stock for B81514D10-12P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B81514D10-12P1-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$564.7460 | Buy Now |
DISTI #
B81514D10-12P1
|
Avnet Americas | - Bulk (Alt: B81514D10-12P1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-B81514D10-12P1
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$536.4900 | Order Now |
Part Details for B81514D10-12P1
B81514D10-12P1 CAD Models
B81514D10-12P1 Part Data Attributes
|
B81514D10-12P1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B81514D10-12P1
TE Connectivity
MIL Series Connector, Male
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 10 | |
Unique Insert Number | 10-12 |