Part Details for B818 by Philmore
Overview of B818 by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Sounder Piezo 3VDC 20VDC 10mA 95dBA 2300Hz to 3300Hz Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$3.5600 / $5.4200 | Buy Now |