Part Details for B82562N4332N000 by TDK Corporation
Overview of B82562N4332N000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82562N4332N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82562N4332N000
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 3.7 A, Shielded, 4.3 A, 6.3mm x 6mm x 4.5mm - Tape and Reel (Alt: B82562N4332N000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4976 | Buy Now |
DISTI #
871-B82562N4332N000
|
Mouser Electronics | Power Inductors - SMD 3.3uH 3.7A AEC-Q200 RoHS: Compliant | 3470 |
|
$0.3450 / $0.9100 | Buy Now |
DISTI #
B82562N4332N000
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 3.7 A, Shielded, 4.3 A, 6.3mm x 6mm x 4.5mm - Tape and Reel (Alt: B82562N4332N000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4976 | Buy Now |