-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82724A2252N020-ND
|
DigiKey | CMC 10MH 2.5A 2LN TH Min Qty: 600 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82724A2252N020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82724A2252N020
TDK Epcos
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.7 mm | |
Package Length | 33.1 mm | |
Package Style | PCB Mount | |
Package Width | 32.6 mm | |
Packing Method | Tray | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |