Filter Your Search
1 - 2 of 2 results
|
B82724A2252N020
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 140 mΩ | 30 % | NO | 10 kHz | 2.5 A | Ferrite | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 4 mm | 19.7 mm | 33.1 mm | 32.6 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
B82724A2252N020
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 140 mΩ | 30 % | NO | 10 kHz | 2.5 A | Ferrite | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 4 mm | 19.7 mm | 33.1 mm | 32.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |