Part Details for B82786L204N2 by TDK Corporation
Overview of B82786L204N2 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82786L204N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82786L0204N002
|
Avnet Americas | - Tape and Reel (Alt: B82786L0204N002) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8030 | Buy Now |
DISTI #
871-B82786L204N2
|
Mouser Electronics | Common Mode Chokes / Filters 200uH 70mA 5.5ohm CAN-BUS AEC-Q200 125degC RoHS: Compliant | 0 |
|
$0.6230 / $0.6450 | Order Now |
DISTI #
B82786L0204N002
|
Avnet Americas | - Tape and Reel (Alt: B82786L0204N002) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8030 | Buy Now |