There are no models available for this part yet.
Overview of B82786R0104N002 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B82786R0104N002 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B82786R0104N002
|
Avnet Americas | Choke, Common Mode, 100 uH, 150 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82786R0104N002) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0293 | Buy Now | |
DISTI #
871-B82786R0104N002
|
Mouser Electronics | Common Mode Chokes / Filters 100uH 150mA 1.5Ohm CAN-BUS AEC-Q200 125degC RoHS: Compliant | 0 |
|
$0.8030 | Order Now | |
DISTI #
B82786R0104N002
|
Avnet Abacus | Choke, Common Mode, 100 uH, 150 mA, 1210 [3225 Metric] (Alt: B82786R0104N002) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |