Part Details for B82789C104H2 by TDK Corporation
Overview of B82789C104H2 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82789C104H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82789C0104H002
|
Avnet Americas | Choke, Common Mode, 6.2 kOhm, 100 uH, 150 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: B82789C0104H002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0261 | Buy Now |
DISTI #
B82789C0104H002
|
Avnet Americas | Choke, Common Mode, 6.2 kOhm, 100 uH, 150 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: B82789C0104H002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0261 | Buy Now |
DISTI #
74489469
|
Verical | Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 | Americas - 5000 |
|
$1.2391 | Buy Now |
DISTI #
B82789C0104H002
|
Avnet Americas | Choke, Common Mode, 6.2 kOhm, 100 uH, 150 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: B82789C0104H002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0261 | Buy Now |
DISTI #
B82789C0104H002
|
Avnet Americas | Choke, Common Mode, 6.2 kOhm, 100 uH, 150 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: B82789C0104H002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0261 | Buy Now |
DISTI #
B82789C0104H002
|
Avnet Abacus | Choke, Common Mode, 6.2 kOhm, 100 uH, 150 mA, 4.5mm x 3.2mm x 3mm (Alt: B82789C0104H002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Abacus - 42500 |
|
Buy Now |