Part Details for B82789C223H2 by TDK Corporation
Overview of B82789C223H2 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82789C223H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82789C0223H002
|
Avnet Americas | Ind Common Mode Choke 22uH -30% to 50% 100KHz Ferrite 250mA 1812 Blister T/R - Tape and Reel (Alt: B82789C0223H002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0261 | Buy Now |
DISTI #
B82789C0223H002
|
Avnet Abacus | SMT-DL-CHOKE 1812 2 X 22 UH 30% (Alt: B82789C0223H002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |