B82790C0513N201
Description: 2 FUNCTIONS, 80V, 0.5A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN

Overview of B82790C0513N201 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82790C0513N201 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 29M3805
Newark Data Line Choke 2X51Uh -30%/% |Epcos B82790C0513N201 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $1.5600
  • 6,000 $1.4600
  • 12,000 $1.3500
  • 18,000 $1.3000
  • 30,000 $1.2800
$1.2800 / $1.5600 Buy Now
DISTI # 495-5756-1-ND
DigiKey CMC 51UH 500MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9158
In Stock
  • 1 $2.9000
  • 10 $2.4660
  • 25 $2.2724
  • 50 $2.0306
  • 100 $1.6922
  • 250 $1.6438
  • 500 $1.5472
  • 1,500 $1.2925
  • 3,000 $1.2494
  • 7,500 $1.2063
$1.2063 / $2.9000 Buy Now

CAD Models for B82790C0513N201 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82790C0513N201 by TDK Epcos

B82790C0513N201
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Approvals
UL; IEC
DC Resistance-Max
0.14 Ω
Filter Type
DATA LINE FILTER
Height
4.9 mm
Inductance
51 µH
JESD-609 Code
e3
Length
7.1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Output Impedance
50 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.5 A
Rated Voltage
80 V
Terminal Finish
MATTE TIN OVER NICKEL
Width
6 mm
Want to compare parts?
  1. B82790C0513N201
    TDK Epcos
    2 FUNCTIONS, 80V, 0.5A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
    VS

Related Parts for B82790C0513N201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82790C0513N201 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82790C0513N201 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82790C0513N201 would you like to use for your alert(s)?
  • Please alert me when B82790C0513N201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82790C0513N201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82790C0513N201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82790C0513N201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82790C0513N201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82790C0513N201 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: