-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82790S0513N201
|
Avnet Americas | Choke, Common Mode, 51 uH, 1.8 kOhm, 500 mA, 7.1mm x 6mm x 4.9mm - Tape and Reel (Alt: B82790S0513N201) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$1.7363 | Buy Now |
DISTI #
B82790S0513N201
|
Avnet Americas | Choke, Common Mode, 51 uH, 1.8 kOhm, 500 mA, 7.1mm x 6mm x 4.9mm - Tape and Reel (Alt: B82790S0513N201) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7363 | Buy Now |
DISTI #
46P6187
|
Avnet Americas | Choke, Common Mode, 51 uH, 1.8 kOhm, 500 mA, 7.1mm x 6mm x 4.9mm - Product that comes on tape, but is not reeled (Alt: 46P6187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.6600 | Buy Now |
DISTI #
871-B82790S513N201
|
Mouser Electronics | Common Mode Chokes / Filters 51uH 500mA 140mohms RoHS: Compliant | 8154 |
|
$1.2100 / $2.9000 | Buy Now |
|
Bristol Electronics | 7317 |
|
RFQ | ||
DISTI #
B82790S513N201
|
TTI | Common Mode Chokes / Filters 51uH 500mA 140mohms pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
B82790S0513N201
|
TTI | Common Mode Chokes / Filters 51uH 500mA 140mohms pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$1.2000 / $1.2500 | Buy Now |
DISTI #
B82790S513N201.
|
TTI | Common Mode Chokes / Filters 2X51 UH 30% .5A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1580 In Stock |
|
$1.9200 | Buy Now |
DISTI #
B82790S0513N201
|
Avnet Americas | Choke, Common Mode, 51 uH, 1.8 kOhm, 500 mA, 7.1mm x 6mm x 4.9mm - Tape and Reel (Alt: B82790S0513N201) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$1.7363 | Buy Now |
DISTI #
B82790S0513N201
|
Avnet Americas | Choke, Common Mode, 51 uH, 1.8 kOhm, 500 mA, 7.1mm x 6mm x 4.9mm - Tape and Reel (Alt: B82790S0513N201) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82790S0513N201
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82790S0513N201
TDK Corporation
Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 51 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 80 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 6 mm |