-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 80V, 0.2A, ROHS COMPLIANT, PLASTIC, SMD, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82794C2106N465
|
Avnet Americas | Ind Choke 10mH -30% to 50% 10KHz Ferrite 200mA Blister T/R - Tape and Reel (Alt: B82794C2106N465) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.9281 | Buy Now |
DISTI #
871-B82794C2106N465
|
Mouser Electronics | Common Mode Chokes / Filters DATA LINE-CHOKE 4X10MH 0.2A RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
B82794C2106N465
|
Avnet Abacus | (Alt: B82794C2106N465) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82794C2106N465
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82794C2106N465
TDK Corporation
Data Line Filter, 4 Function(s), 80V, 0.2A, ROHS COMPLIANT, PLASTIC, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; IEC | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.8 mm | |
Inductance | 10000 µH | |
JESD-609 Code | e3 | |
Length | 14.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 13.3 mm |