B82801A1304A060
Description: Current Sense Transformer, 7A, 1:60, CHIP

Overview of B82801A1304A060 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for B82801A1304A060 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82801A1304A060
Avnet Americas P301767 EE4.2 SMD TRANSFORMER - Tape and Reel (Alt: B82801A1304A060) Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 600 $2.2957
$2.2957 Buy Now
DISTI # B82801A1304A060
Avnet Americas Current Transformer 1:60 295uH 7A Surface Mount Blister - Tape and Reel (Alt: B82801A1304A060) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 600 $2.2957
$2.2957 Buy Now
DISTI # 871-B82801A1304A060
Mouser Electronics Current Transformers 295uH 17.3V 2.5mOhms N1:N2=1:60 RoHS: Compliant 0
  • 600 $1.5800
$1.5800 Order Now

CAD Models for B82801A1304A060 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82801A1304A060 by TDK Corporation

B82801A1304A060
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
21 Weeks
Samacsys Manufacturer
TDK
Approvals
AEC-Q200; IEC
ET Product-Min
17.3 V-us
Height
3.3 mm
Length
4.6 mm
Load Resistance
3.6 Ω
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
1000 kHz
Operating Frequency-Min
50 kHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, BLISTER, 7 INCH
Peak Primary Current
7 A
Primary Type
WOUND PRIMARY
Secondary Inductance
295 µH
Surface Mount
YES
Transformer Type
CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns)
1:60
Width
4.4 mm
Want to compare parts?
  1. B82801A1304A060
    TDK Corporation
    Current Sense Transformer, 7A, 1:60, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82801A1304A060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82801A1304A060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82801A1304A060 would you like to use for your alert(s)?
  • Please alert me when B82801A1304A060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82801A1304A060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82801A1304A060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82801A1304A060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82801A1304A060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82801A1304A060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: