-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 7A, 1:70, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82801A1404A070
|
Avnet Americas | P301768 EE4.2 SMD TRANSFORMER - Tape and Reel (Alt: B82801A1404A070) Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.2957 | Buy Now |
DISTI #
B82801A1404A070
|
Avnet Americas | Current Transformer 1:70 400uH 7A Surface Mount Blister - Tape and Reel (Alt: B82801A1404A070) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.2957 | Buy Now |
DISTI #
871-B82801A1404A070
|
Mouser Electronics | Current Transformers 400uH 20V 2.5mOhms N1:N2=1:70 RoHS: Compliant | 340 |
|
$1.6200 / $3.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82801A1404A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82801A1404A070
TDK Corporation
Current Sense Transformer, 7A, 1:70, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TDK | |
ET Product-Min | 20 V-us | |
Height | 3.5 mm | |
Length | 4.85 mm | |
Load Resistance | 4.6 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 7 INCH | |
Peak Primary Current | 7 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 400 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:70 | |
Width | 4.5 mm |