-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4166
|
Newark | Current Sensing Transformer, 40A, Smd Rohs Compliant: Yes |Epcos B82801C0145A050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$2.5800 / $4.1700 | Buy Now |
DISTI #
495-4441-1-ND
|
DigiKey | CURR SENSE XFMR 1:50 SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
414 In Stock |
|
$1.6202 / $3.7000 | Buy Now |
DISTI #
3580974
|
element14 Asia-Pacific | CURRENT SENSING TRANSFORMER, 40A, SMD RoHS: Compliant Min Qty: 1 Container: Each | 159 |
|
$2.2212 / $3.9349 | Buy Now |
DISTI #
3580974
|
Farnell | CURRENT SENSING TRANSFORMER, 40A, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 159 |
|
$1.9721 / $3.9945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82801C0145A050
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82801C0145A050
TDK Epcos
40A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Height | 10 mm | |
Length | 14.22 mm | |
Load Resistance | 0.4 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 40 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1400 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 13.46 mm |