Part Details for B84143-B250-S20 by TDK Corporation
Overview of B84143-B250-S20 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84143-B250-S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143B0250S020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 250A 500VAC Lug Flange Mount - Boxed Product (Development Kits) (Alt: B84143B0250S020) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$986.3467 | Buy Now |
DISTI #
B84143B0250S020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 250A 500VAC Lug Flange Mount - Boxed Product (Development Kits) (Alt: B84143B0250S020) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$986.3467 | Buy Now |
Part Details for B84143-B250-S20
B84143-B250-S20 CAD Models
B84143-B250-S20 Part Data Attributes:
|
B84143-B250-S20
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143-B250-S20
TDK Corporation
Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Approvals | UL; CUL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 115 mm | |
High Pot | 2690 V | |
Leakage Current-Max | 20 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 250 A | |
Rated Voltage | 530 V | |
Width | 140 mm |
Alternate Parts for B84143-B250-S20
This table gives cross-reference parts and alternative options found for B84143-B250-S20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143-B250-S20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-G66-R110 | 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143-B250-S20 vs B84143-G66-R110 |
B84143-B150-S20 | 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143-B250-S20 vs B84143-B150-S20 |
B84143-B50-R | 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143-B250-S20 vs B84143-B50-R |
B84143-A80-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143-B250-S20 vs B84143-A80-R |
B84299D1160B001 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84143-B250-S20 vs B84299D1160B001 |
B84142-A30-R | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143-B250-S20 vs B84142-A30-R |
B84143-A150-R | 275V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143-B250-S20 vs B84143-A150-R |
B84299C1320E003 | 250V, 50/60Hz, THREE PHASE EMI FILTER | TDK Epcos | B84143-B250-S20 vs B84299C1320E003 |
B84143-B66-R110 | Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143-B250-S20 vs B84143-B66-R110 |
B84143-A180-R | 275V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143-B250-S20 vs B84143-A180-R |