-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5386
|
Newark | Filter, 3 Phase, 25A, 480V, Current Rating:25A, Voltage Rating:520V, Filter Type:3 Phase, Filter Terminals:Screw, Inductance Min:-, Capacitance:-, Leakage Current Max:14Ma, Product Range:-, Svhc:No Svhc (07-Jul-2017), Climatic Rohs Compliant: Yes |Epcos B84143A0025R105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.9100 / $149.4400 | Buy Now |
DISTI #
09AK0890
|
Newark | B84143A0025R105 |Epcos B84143A0025R105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.9500 / $127.9800 | Buy Now |
DISTI #
495-5796-ND
|
DigiKey | LINE FILTER 520V/300VAC 25A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.8096 / $124.0400 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$115.8700 / $135.5600 | Buy Now | |
DISTI #
B84143A0025R105
|
TME | Filter: anti-interference, three-phase, 520VAC, Ioper.max: 25A Min Qty: 1 | 2 |
|
$138.0900 / $145.5900 | Buy Now |
DISTI #
9751173
|
element14 Asia-Pacific | FILTER, 3 PHASE, 25A, 480V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$126.0092 / $131.5493 | Buy Now |
DISTI #
9751173
|
Farnell | FILTER, 3 PHASE, 25A, 480V RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$112.4436 / $120.2871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0025R105
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143A0025R105
TDK Epcos
520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 83 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 15 mA | |
Length | 231 mm | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 25 A | |
Rated Voltage | 520 V | |
Width | 46.4 mm |
This table gives cross-reference parts and alternative options found for B84143A0025R105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143A0025R105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-A25-R105 | Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 | TDK Corporation | B84143A0025R105 vs B84143-A25-R105 |