Part Details for B84312C0020H103 by TDK Corporation
Overview of B84312C0020H103 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84312C0020H103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B84312C0020H103
|
Mouser Electronics | Power Line Filters EMP-Kommunik.-filter 20x0.1A 100V RoHS: Compliant | 0 |
|
$3,896.1900 | Order Now |
Part Details for B84312C0020H103
B84312C0020H103 CAD Models
B84312C0020H103 Part Data Attributes
|
B84312C0020H103
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84312C0020H103
TDK Corporation
Telecom Filter, 20 Function(s), 0.1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 11 Ω | |
Filter Type | TELECOM FILTER | |
Height | 160 mm | |
JESD-609 Code | e3 | |
Length | 370 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 20 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.1 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) | |
Width | 84 mm |