Part Details for B84771M0008A000 by TDK Corporation
Overview of B84771M0008A000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84771M0008A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84771M0008A000
|
Avnet Americas | IEC INLET FILTER 8A 250V - Boxed Product (Development Kits) (Alt: B84771M0008A000) Min Qty: 60 Package Multiple: 60 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$8.7211 | Buy Now |
DISTI #
B84771M0008A000
|
Avnet Americas | 2-Line Inlet Filter IEC Plug Connector 3 Position 8A 250V Quick Connect - Boxed Product (Development Kits) (Alt: B84771M0008A000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$8.7211 | Buy Now |
DISTI #
871-B84771M0008A000
|
Mouser Electronics | AC Power Entry Modules Medical Filter 250volts 8A RoHS: Compliant | 0 |
|
$6.0100 / $9.9500 | Order Now |
Part Details for B84771M0008A000
B84771M0008A000 CAD Models
B84771M0008A000 Part Data Attributes
|
B84771M0008A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84771M0008A000
TDK Corporation
Mains Power Connector, 8A, 250VAC/DC, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | STANDARDS: IEC/EN 60320-1, UL 1283; CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |