Part Details for B84771M0020A000 by TDK Epcos
Overview of B84771M0020A000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84771M0020A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0525
|
Newark | Filter, Inlet, Iec, Medical, 20A, 250V, Capacitance:0.33µf, Voltage Rating:250V, Filter Type:Iec, Mains, Current Rating:20A, Filter Terminals:Quick Connect, Inductance Min:300µh, Leakage Current Max:-, Product Range:B84771 Series, Rohs Compliant: Yes |Epcos B84771M0020A000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$16.3700 / $18.3800 | Buy Now |
DISTI #
495-75283-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
30 In Stock |
|
$13.1000 | Buy Now |
Part Details for B84771M0020A000
B84771M0020A000 CAD Models
B84771M0020A000 Part Data Attributes
|
B84771M0020A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84771M0020A000
TDK Epcos
20A, 250VAC/DC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TDK | |
Additional Feature | STANDARDS: IEC/EN 60320-1, UL 1283; CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |