Part Details for B84771M10A by TDK Corporation
Overview of B84771M10A by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84771M10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84771M0010A000
|
Avnet Americas | 2-Line Inlet Filter IEC Plug Connector 3 Position 10A 250V Quick Connect - Boxed Product (Development Kits) (Alt: B84771M0010A000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$8.7211 | Buy Now |
DISTI #
B84771M0010A000
|
Avnet Abacus | 2-Line Inlet Filter IEC Plug Connector 3 Position 10A 250V Quick Connect (Alt: B84771M0010A000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |