Part Details for B8J10K by Ohmite Mfg Co
Overview of B8J10K by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B8J10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2626
|
Newark | 8W 10000 Ohms Vit 5% |Ohmite B8J10K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $9.4600 | Buy Now |
DISTI #
B8J10K-ND
|
DigiKey | 8W 10000 OHMS VIT 5% Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$4.2064 | Buy Now |
DISTI #
2485-B8J10K-ND
|
DigiKey | RES 10K OHM 5% 8W AXIAL Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL |
1 In Stock |
|
$5.1500 / $6.2500 | Buy Now |
|
Master Electronics | Res Wirewound 10K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL |
1 In Stock |
|
$5.1500 / $6.2500 | Buy Now |
Part Details for B8J10K
B8J10K CAD Models
B8J10K Part Data Attributes
|
B8J10K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B8J10K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 8W, 10000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |