Part Details for B8J10KE by Ohmite Mfg Co
Overview of B8J10KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B8J10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3929
|
Newark | Wirewound Resistor, 10Kohm, 8W, 5%, Resistance:10Kohm, Product Range:B8 Series, Power Rating:8W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Ceramic, Product Length:25.4Mmrohs Compliant: Yes |Ohmite B8J10KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$1.2600 | Buy Now |
DISTI #
B8J10KE-ND
|
DigiKey | RES 10K OHM 5% 8W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
75 In Stock |
|
$3.3582 / $6.4500 | Buy Now |
DISTI #
588-B8J10KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 8watt 10K 5% Axial RoHS: Compliant | 125 |
|
$3.3500 / $5.7000 | Buy Now |
DISTI #
70022635
|
RS | Resistor, Wirewound, Res 10 Kilohms, Pwr-Rtg 8 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B8J10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 65 |
|
$4.8500 / $5.7000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
9 In Stock 150 On Order |
|
$3.2600 / $5.0500 | Buy Now |
DISTI #
B8J10KE
|
TTI | Wirewound Resistors - Through Hole 8watt 10K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 420 In Stock |
|
$3.3200 / $4.3400 | Buy Now |
DISTI #
B8J10KE
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 100 | 0 |
|
$3.5200 | Buy Now |
|
Master Electronics | Res Wirewound 10K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
9 In Stock 150 On Order |
|
$3.2600 / $5.0500 | Buy Now |
Part Details for B8J10KE
B8J10KE CAD Models
B8J10KE Part Data Attributes
|
B8J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B8J10KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 8W, 10000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |