There are no models available for this part yet.
Overview of B9073D1-ND3G-50 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B9073D1-ND3G-50 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M5392
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Tee Adapter, Bnc, Plug, Bnc, Jack, Jack Rohs Compliant: Yes |Amphenol Rf B9073D1-ND3G-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1300 | Buy Now | |
DISTI #
AMRB9073D1-ND3G-50
|
Heilind Electronics | BNC-TEE ADAPTER JACK-PLUG-JACK 0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RF Adapter - BNC Tee Adapter - Jack-Plug-Jack - 50 Ohm - Maximum Frequency 4 GHz - Zinc Diecast. RoHS: Compliant |
975 In Stock |
|
$2.0100 / $2.8600 | Buy Now | ||
DISTI #
B9073D1ND3G50
|
TME | T adapter, BNC socket x2,BNC plug, 50Ω, POM, gold-plated Min Qty: 1 | 142 |
|
$3.7500 / $5.3700 | Buy Now | |
DISTI #
AMRB9073D1-ND3G-50
|
Interstate Connecting Components | BNC-TEE ADAPTER JACK-PLUG-JACK 0 | 0 |
|
Buy Now | ||
Master Electronics | RF Adapter - BNC Tee Adapter - Jack-Plug-Jack - 50 Ohm - Maximum Frequency 4 GHz - Zinc Diecast. RoHS: Compliant |
975 In Stock |
|
$2.0100 / $2.8600 | Buy Now |