Part Details for BA-000808-0MM-IL001 by Amphenol LTW Technology
Overview of BA-000808-0MM-IL001 by Amphenol LTW Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA-000808-0MM-IL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTWBA-000808-0MM-IL001
|
Heilind Electronics | CERES, ACCESSORY, 5A, 08 PINS, MM, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0600 / $17.5800 | Buy Now |
DISTI #
LTWBA-000808-0MM-IL001
|
Interstate Connecting Components | CERES, ACCESSORY, 5A, 08 PINS, MM, 88 | 0 |
|
Buy Now |