Part Details for BA-25.000MBE-T by TXC Corporation
Overview of BA-25.000MBE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA-25.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5554
|
Newark | Oscillator, 25Mhz, 7 X 5Mm, Lvpecl, Frequency Nom:25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Ba Series, Operating Temperature Min:-40°C, Oscillator Mounting:Smd Rohs Compliant: Yes |Txc BA-25.000MBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0000 | Buy Now |
DISTI #
53W8632
|
Newark | Oscillator, 25Mhz, 7 X 5Mm, Lvpecl, Frequency Nom:25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Ba Series, Operating Temperature Min:-40°C, Oscillator Mounting:Smd Rohs Compliant: Yes |Txc BA-25.000MBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9100 / $3.7200 | Buy Now |
DISTI #
887-1959-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVPECL Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0679 / $4.5400 | Buy Now |
DISTI #
717-BA-25.000MBE-T
|
Mouser Electronics | Standard Clock Oscillators 25MHz 50ppm 3.3Volt -40 to 85C RoHS: Compliant | 0 |
|
$3.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$2.8200 | Buy Now |
Part Details for BA-25.000MBE-T
BA-25.000MBE-T CAD Models
BA-25.000MBE-T Part Data Attributes
|
BA-25.000MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
BA-25.000MBE-T
TXC Corporation
LVPECL Output Clock Oscillator, 25MHz Min, 200MHz Max, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for BA-25.000MBE-T
This table gives cross-reference parts and alternative options found for BA-25.000MBE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA-25.000MBE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P323-25.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | BA-25.000MBE-T vs P323-25.00M |
530MA25M0000BGR | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BA-25.000MBE-T vs 530MA25M0000BGR |
591AA25M0000DG | LVPECL Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | BA-25.000MBE-T vs 591AA25M0000DG |
SG3225EEN25.000000M-CJGA3 | LVPECL Output Clock Oscillator, 25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | BA-25.000MBE-T vs SG3225EEN25.000000M-CJGA3 |
531MA25M0000DG | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BA-25.000MBE-T vs 531MA25M0000DG |
SIT9386AE-1B3-33E25.000000G | LVPECL Output Clock Oscillator, 25MHz Nom, QFN, 6 PIN | SiTime Corporation | BA-25.000MBE-T vs SIT9386AE-1B3-33E25.000000G |
P423-025.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | BA-25.000MBE-T vs P423-025.00M |
EMCL23M2J-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | BA-25.000MBE-T vs EMCL23M2J-25.000M |
EMCL23D2J-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | BA-25.000MBE-T vs EMCL23D2J-25.000M |
531MA25M0000BG | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | BA-25.000MBE-T vs 531MA25M0000BG |