Part Details for BA-L-PL 840 G3 D 46W 12V by OSRAM GmbH
Overview of BA-L-PL 840 G3 D 46W 12V by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA-L-PL 840 G3 D 46W 12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899990449
|
EBV Elektronik | (Alt: 4052899990449) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |