Part Details for BA-S 281706 F-7024 by Bopla
Overview of BA-S 281706 F-7024 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA-S 281706 F-7024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA-S281706F-7024
|
TME | Enclosure: multipurpose, X: 173mm, Y: 299mm, Z: 60mm, BOCUBE ALU Min Qty: 1 | 0 |
|
$72.0500 / $80.0600 | RFQ |