Part Details for BA00BC0WFP-BZE2 by ROHM Semiconductor
Overview of BA00BC0WFP-BZE2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA00BC0WFP-BZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA00BC0WFP-BZE2
|
Avnet Asia | LDO Regulator Pos 1.5V to 12V 1A 5-Pin TO-252 Emboss T/R (Alt: BA00BC0WFP-BZE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |