Part Details for BA024A by Danfoss A/S
Overview of BA024A by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA024A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
042N7508
|
TME | Accessories: coil for solenoid valve, 24VAC, 13.5mm, IP00, 8.5W Min Qty: 1 | 0 |
|
$28.9800 / $33.4400 | RFQ |