Part Details for BA08CC0WT(-V5) by ROHM Semiconductor
Overview of BA08CC0WT(-V5) by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA08CC0WT(-V5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA08CC0WT-V5
|
Avnet Americas | LDO Regulator Pos 8V 1A 5-Pin(5+Tab) TO-220FP(V5) Tube - Bulk (Alt: BA08CC0WT-V5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9646 / $1.0982 | Buy Now |
Part Details for BA08CC0WT(-V5)
BA08CC0WT(-V5) CAD Models
BA08CC0WT(-V5) Part Data Attributes
|
BA08CC0WT(-V5)
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA08CC0WT(-V5)
ROHM Semiconductor
8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, SFM5, ROHS COMPLIANT, TO-220FP, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 8.16 V | |
Output Voltage1-Min | 7.84 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |