Part Details for BA1-B0-34-620-111-D by Carling Technologies
Overview of BA1-B0-34-620-111-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BA1-B0-34-620-111-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA1-B0-34-620-111-D-ND
|
DigiKey | CIR BRKR 20A 277VAC 80VDC Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8500 | Buy Now |
DISTI #
691-BA1-B034620111D
|
Mouser Electronics | Circuit Breakers BA1B034620111D RoHS: Compliant | 2 |
|
$39.0500 / $43.4200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker 1Pole 20A RoHS: Compliant |
34 In Stock |
|
$42.8800 / $60.3800 | Buy Now |
DISTI #
61924225
|
Verical | Circuit Breaker 1Pole 20A Min Qty: 2 Package Multiple: 2 Date Code: 2217 | Americas - 34 |
|
$56.8750 / $78.4940 | Buy Now |
|
Master Electronics | Circuit Breaker 1Pole 20A RoHS: Compliant |
34 In Stock |
|
$42.8800 / $60.3800 | Buy Now |
Part Details for BA1-B0-34-620-111-D
BA1-B0-34-620-111-D CAD Models
BA1-B0-34-620-111-D Part Data Attributes
|
BA1-B0-34-620-111-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA1-B0-34-620-111-D
Carling Technologies
CIRC BRKR MGNTC 20A 1POLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 19.18 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |