Part Details for BA1-B2-24-450-32A-KG by Carling Technologies
Overview of BA1-B2-24-450-32A-KG by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for BA1-B2-24-450-32A-KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BA1-B2-24-450-32A-KG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.6100 | Buy Now |
DISTI #
691-BA1B22445032AKG
|
Mouser Electronics | Circuit Breakers BA1B22445032AKG | 1 |
|
$64.2100 / $68.6000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic - Magnetic (Hydraulic Delay) - 1 Pole - 5A, 120VAC/80VDC - B-Series - Lever Actuator - Panel Mount. RoHS: Compliant |
37 In Stock |
|
$66.2800 / $91.4700 | Buy Now |
DISTI #
000000000005748652
|
Sager | Circuit Breakers BA1B22445032AKG Min Qty: 1 | 0 |
|
$20.3300 / $57.0800 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic - Magnetic (Hydraulic Delay) - 1 Pole - 5A, 120VAC/80VDC - B-Series - Lever Actuator - Panel Mount. RoHS: Compliant |
37 In Stock |
|
$66.2800 / $91.4700 | Buy Now |
Part Details for BA1-B2-24-450-32A-KG
BA1-B2-24-450-32A-KG CAD Models
BA1-B2-24-450-32A-KG Part Data Attributes
|
BA1-B2-24-450-32A-KG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA1-B2-24-450-32A-KG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 24.38 mm | |
Body Height | 65.99 mm | |
Body Length or Diameter | 43.94 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 120 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |