Part Details for BA1-B2-24-615-1A1-C by Carling Technologies
Overview of BA1-B2-24-615-1A1-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA1-B2-24-615-1A1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1344
|
Newark | Ba1B2246151A1C Rohs Compliant: Yes |Carling Technologies BA1-B2-24-615-1A1-C Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8300 / $70.9000 | Buy Now |
DISTI #
432-BA1-B2-24-615-1A1-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6367 | Buy Now |
DISTI #
691-BA1B2246151A1C
|
Mouser Electronics | Circuit Breakers BA1B2246151A1C RoHS: Compliant | 4 |
|
$37.5400 / $53.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1000 / $43.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1000 / $43.2400 | Buy Now |
Part Details for BA1-B2-24-615-1A1-C
BA1-B2-24-615-1A1-C CAD Models
BA1-B2-24-615-1A1-C Part Data Attributes:
|
BA1-B2-24-615-1A1-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA1-B2-24-615-1A1-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 19.18 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |