Part Details for BA115A by Danfoss A/S
Overview of BA115A by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA115A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
042N7512
|
TME | Accessories: coil for solenoid valve, 115VAC, 13.5mm, IP00, 9W Min Qty: 1 | 0 |
|
$27.8500 / $32.1300 | RFQ |