Part Details for BA126 by L-com Inc
Overview of BA126 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7283
|
Newark | Rf Adapter, R/A F Jack-Plug, 75 Ohm, Convert From Coax Type:F, Convert From Gender:Jack, Convert To Coax Type:F, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BA126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1273 |
|
$3.4900 | Buy Now |
DISTI #
5073-BA126-ND
|
DigiKey | ADAPTOR F F/F M PUSH ON RA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.0400 | Buy Now |
DISTI #
70881744
|
RS | Coaxial Adapter, F Female / F Male, Push On, Right Angle | L-com BA126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 | RFQ |
|
Onlinecomponents.com | ADAPTOR F F/F M PUSH ON RA RoHS: Compliant | 0 |
|
$3.1600 / $4.8000 | Buy Now |
DISTI #
77732834
|
Verical | BA126 Min Qty: 24 Package Multiple: 1 | Americas - 1173 |
|
$2.9151 / $3.6900 | Buy Now |
DISTI #
BA126
|
L-com US | This right angle Type F female to Type F male push on adapter features a quick mating interface that does not require thread coupling. This quick mating feature can be useful in many test applications that call for multiple mating. Min Qty: 1 Package Multiple: 1 | 1173 |
|
$2.9200 / $3.6900 | Buy Now |
Part Details for BA126
BA126 CAD Models
BA126 Part Data Attributes
|
BA126
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA126
L-com Inc
RF Connector Adapter, F-F, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | F-F | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | SN,NI | |
Contact Material | PHOSPHOR BRONZE, BRASS | |
Contact Style | COAX | |
Mounting Style | RIGHT ANGLE |