Part Details for BA158 by Iskra Semic Capacitors Industry
Overview of BA158 by Iskra Semic Capacitors Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BA158
BA158 CAD Models
BA158 Part Data Attributes:
|
BA158
Iskra Semic Capacitors Industry
Buy Now
Datasheet
|
Compare Parts:
BA158
Iskra Semic Capacitors Industry
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA SEMIC CAPACITORS INDUSTRY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BA158
This table gives cross-reference parts and alternative options found for BA158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA160 | Rectifier Diode, | Taitron Components Inc | BA158 vs MURA160 |
RS1FLJ-M3/I | Rectifier Diode, | Vishay Intertechnologies | BA158 vs RS1FLJ-M3/I |
HS1JALM2G | Rectifier Diode, | Taiwan Semiconductor | BA158 vs HS1JALM2G |
HS1JFSM3G | Rectifier Diode, | Taiwan Semiconductor | BA158 vs HS1JFSM3G |
MURS160-HF-T | Rectifier Diode, | Rectron Semiconductor | BA158 vs MURS160-HF-T |
HS1JALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | BA158 vs HS1JALH |
MURS160-T | Rectifier Diode, | Rectron Semiconductor | BA158 vs MURS160-T |
MURC160BB | 600V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | BA158 vs MURC160BB |
HS1JAL | Rectifier Diode, | Taiwan Semiconductor | BA158 vs HS1JAL |
MURS160 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BA158 vs MURS160 |