There are no models available for this part yet.
Overview of BA15BC0FP by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for BA15BC0FP by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, +1.5V, Bi-Polar, 3 Pin, Plastic, SIP | 885 |
|
$0.3375 / $0.8100 | Buy Now |
CAD Models for BA15BC0FP by ROHM Semiconductor
Part Data Attributes for BA15BC0FP by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
18 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e2
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.035%
|
Load Regulation-Max
|
0.075%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.5 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
2%
|
Width
|
5.5 mm
|
Alternate Parts for BA15BC0FP
This table gives cross-reference parts and alternative options found for BA15BC0FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA15BC0FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2830R-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | BA15BC0FP vs AS2830R-1.5 |
BA15BC0FP-E2 | Fixed Positive LDO Regulator, 1.5V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | BA15BC0FP vs BA15BC0FP-E2 |
LD1085DT15R | 1.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | BA15BC0FP vs LD1085DT15R |
FAN1084D15 | Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | BA15BC0FP vs FAN1084D15 |
TLE4284DV15 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | BA15BC0FP vs TLE4284DV15 |
RC1587D15T | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | BA15BC0FP vs RC1587D15T |
TLV1117-15IKVUR | 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | BA15BC0FP vs TLV1117-15IKVUR |
AS2830AR-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | BA15BC0FP vs AS2830AR-1.5 |