There are no models available for this part yet.
Overview of BA18BC0T by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for BA18BC0T by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH6326
|
Newark | Ldo, Fixed, 1.8V, 1A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:16V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Rohm BA18BC0T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$1.3600 / $2.0500 | Buy Now | |
DISTI #
BA18BC0T-ND
|
DigiKey | IC REG LINEAR 1.8V 1A TO220FP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
450 In Stock |
|
$1.3155 / $4.0300 | Buy Now | |
DISTI #
BA18BC0T
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA18BC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.0192 / $1.1603 | Buy Now | |
DISTI #
755-BA18BC0T
|
Mouser Electronics | LDO Voltage Regulators IC LDO 1A 1.8V RoHS: Compliant | 432 |
|
$1.3000 / $2.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$1.0100 | Buy Now | ||
DISTI #
C1S625900423580
|
Chip1Stop | 1A 1.8V, Fixed Output, High-Accuracy LDO Regulator RoHS: Compliant pbFree: Yes Container: Tube | 100 |
|
$1.3900 / $1.8900 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 22 |
|
$0.4010 / $0.4310 | Buy Now |
CAD Models for BA18BC0T by ROHM Semiconductor
Part Data Attributes for BA18BC0T by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
TO-220FP
|
Package Description
|
, SIP3,.1ISO-TB
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
18 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-XSFM-T3
|
JESD-609 Code
|
e2
|
Line Regulation-Max
|
0.035%
|
Load Regulation-Max
|
0.075%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1ISO-TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for BA18BC0T
This table gives cross-reference parts and alternative options found for BA18BC0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA18BC0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF18ABP | 1.8V FIXED POSITIVE LDO REGULATOR, SFM3, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | BA18BC0T vs LF18ABP |
LD1085P18 | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220FP, 3 PIN | STMicroelectronics | BA18BC0T vs LD1085P18 |