Part Details for BA2-B0-24-610-52A-CG by Carling Technologies
Overview of BA2-B0-24-610-52A-CG by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA2-B0-24-610-52A-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BA2-B0-24-610-52A-CG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.3200 | Buy Now |
DISTI #
691-BA2B02461052ACG
|
Mouser Electronics | Circuit Breakers BA2B02461052ACG RoHS: Compliant | 0 |
|
$120.8500 / $133.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3900 / $117.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.3900 / $117.6100 | Buy Now |
Part Details for BA2-B0-24-610-52A-CG
BA2-B0-24-610-52A-CG CAD Models
BA2-B0-24-610-52A-CG Part Data Attributes
|
BA2-B0-24-610-52A-CG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA2-B0-24-610-52A-CG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 43.18 mm | |
Body Height | 65.99 mm | |
Body Length or Diameter | 43.94 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |